Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No409510
Order Code2290007
Your Part Number
Technical Datasheet
10 total stock globally
10 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $637.160 ($732.734) |
Price for:Each
Minimum: 1
Multiple: 1
$637.16 ($732.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No409510
Order Code2290007
Technical Datasheet
Power Rating250W
Output Current Max15A
Supply Voltage Min10VDC
Supply Voltage Max50VDC
Product Overview
The 409510 is an ESCON small-sized, powerful 4-quadrant PWM Servo Controller for the highly efficient control of permanent magnet-activated DC motors. Speed control (closed loop), speed control (open loop) and current control meet the highest requirements. The ESCON servo controller is designed being commanded by an analogue set value and features extensive analogue and digital I/O functionality and are being configured via USB interface using the graphical user interface «ESCON Studio» for Windows PCs.
- Screw terminal
- 53.6kHz Pulse modulation frequency
- -30 to 45°C Operating temperature
- For motors up to 250 W
- 15 A max output current
- 5 A continuous output current
Applications
Motor Drive & Control
Technical Specifications
Power Rating
250W
Supply Voltage Min
10VDC
Output Current Max
15A
Supply Voltage Max
50VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3