Print Page
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.010 ($39.1115) |
10+ | $32.710 ($37.6165) |
Price for:Each
Minimum: 1
Multiple: 1
$34.01 ($39.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSN1G-24DC-OD
Order Code3437124
Product RangeMSN1G
Also Known As123060
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeClamp
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeMSN1G
SVHCLead (21-Jan-2025)
Product Overview
- MSN1G series N1 solenoid coil for direct current
- 24VDC operating voltage
- Without plug socket
- Can be replaced without interrupting the pneumatic circuit
- Connection pattern to EN 175301-803, type A
- Free of copper, PTFE and silicone
- Clamped using retaining clamp
- PA housing, copper winding, steel pin contact
- IP65 degree of protection
- c UL us -recognized (OL)
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Clamp
Flow Rate
-
Operating Temperature Max
50°C
Product Range
MSN1G
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-10°C
Operating Pressure Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878