Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No762-5304/8000-002Copy
Order Code4354926
Product Range762 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,513.100 ($5,190.065) |
Price for:Each
Minimum: 1
Multiple: 1
$4,513.10 ($5,190.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-5304/8000-002Copy
Order Code4354926
Product Range762 Series
Technical Datasheet
Meter Display TypeCapacitive Touch Screen
Display Size293mm x 223mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min18V
Supply Voltage Max31.2V
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range762 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
Capacitive Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18V
Operating Temperature Min
-20°C
Product Range
762 Series
Display Size
293mm x 223mm
Screen Size
10.1"
Supply Voltage Max
31.2V
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.689