Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.370 ($146.4755) |
| 5+ | $124.830 ($143.5545) |
| 10+ | $122.280 ($140.622) |
| 20+ | $119.730 ($137.6895) |
Product Information
Product Overview
S43-TP is an add-on module designed for use with the 4.3" SGD 43-A PanelPilotACE display. It attaches to the rear of the unit and provides up to four thermistor inputs, which can be configured in the PanelPilotACE Design Studio software to measure, display, log and graph temperature data. Each S43-TP is supplied with a 1m thermistor probe fitted with a 3.5mm socket and a durable metal-sheathed, potted tip (part number EL-PROBE2-1.0M-TP). For users who need an out-of-the-box temperature logging setup, the EL-SGD 43-ATP kit includes the 4.3" capacitive-touch display, the four-channel thermistor board, four compatible probes and a pre-loaded advanced logging application.
- Supplied probe measurement from -40°C to +80°C (-40°F to +176°F)
- Thermistor resistance is 4k7 to 22k NTC
- Internal resolution is 0.01°C (0.01°F)
- Temperature accuracy is ±1.0°C (±2.0°F)
- Outside dimension is 119.3mm (4.7inch) x 79.8mm (3.1inch) x 25.0mm (0.98inch)
Technical Specifications
Lascar 4.3" PanelPilot ACE Display Modules
No SVHC (07-Nov-2024)
Vaccine Monitoring
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate