Print Page
Image is for illustrative purposes only. Please refer to product description.
55 total stock globally
Need more?
55 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $174.370 ($200.5255) |
5+ | $172.900 ($198.835) |
10+ | $169.460 ($194.879) |
Price for:Each
Minimum: 1
Multiple: 1
$174.37 ($200.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Serial data entry via 3 control lines (data in, clock, load)
- CMOS and TTL compatible
- Large 12.7mm digit height
- Very low power, 5V operation
- LED backlighting
- Supplied complete with bezel, window fixing kit and datasheet
- Direct fit in Vero (APW) handheld cases (127-7458 and 127-7459)
- Ideal for use with PIC micro controller
Technical Specifications
Supply Voltage Min
3VDC
Screen Size
0.45"
Panel Cutout Width
62mm
Operating Temperature Max
50°C
Supply Voltage Max
8.5VDC
Panel Cutout Height
32mm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04