Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905814
Order Code2915313
Product RangeETD
Also Known As2905814, ETD-BL-1T-230-PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $147.020 ($169.073) |
5+ | $144.090 ($165.7035) |
10+ | $141.140 ($162.311) |
Price for:Each
Minimum: 1
Multiple: 1
$147.02 ($169.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905814
Order Code2915313
Product RangeETD
Also Known As2905814, ETD-BL-1T-230-PT
Technical Datasheet
Product RangeETD
Timer FunctionsMultifunction
Time Min50ms
Time Max1h
No. of Timing Ranges5Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPush-In
Product Overview
2905814 is a ETD-BL-1T-230-PT - compact multi-functional timer relay with 4 functions and an adjustable time range (50ms - 1h) with push-in connection, 1 changeover contact. The timer relays in the ETD series can be used to control time sequences in production and process technology.
- Input voltage range from 24VDC to 240VDC (-20% to +25%)
- 1 floating PDT contact type
- 250V AC (in acc. with IEC 60664-1) maximum switching voltage
- 5A (fast-blow) output fuse
- Mechanical service life of 15x 10⁶ cycles
- Test voltage relay winding/relay contact of 4KV
- Assembly instructions: on standard DIN rail NS 35 in accordance with EN 60715
- Nominal frequency range from 48Hz to 63Hz
- Ambient temperature (operation) -25°C to 55°C
Technical Specifications
Product Range
ETD
Time Min
50ms
No. of Timing Ranges
5Ranges
Supply Voltage Max
240V
Connection / Termination
Push-In
Timer Functions
Multifunction
Time Max
1h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0713