Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No0.635.132Copy
Manufacturer Standard Lead Time8 weeks
Order Code925561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.890 ($67.7235) |
Price for:Each
Minimum: 1
Multiple: 1
$58.89 ($67.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 0.635.132 is a 6-digit 320Ω horizontal PCB-mount Totalising Counter with high shock stability.
- Miniature size
- Low power consumption
- Electrical connections in standard grid
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Digit Height
4mm
Supply Voltage Max
12V
Panel Cutout Width
27mm
Operating Temperature Max
50°C
Supply Voltage Min
5V
Panel Cutout Height
14.4mm
Operating Temperature Min
-10°C
Technical Docs (1)
Alternatives for 0.635.132
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035153