Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACM3P-4-AC1-R-C
Order Code2760445
Product RangeACM3P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACM3P-4-AC1-R-C
Order Code2760445
Product RangeACM3P Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current
Meter Range0A to 100A
Digit Height9.14mm
Panel Cutout Height22.1mm
Panel Cutout Width36.22mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeACM3P Series
SVHCLead
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 100A
Panel Cutout Height
22.1mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
ACM3P Series
Meter Function
AC Current
Digit Height
9.14mm
Panel Cutout Width
36.22mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277