Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoPAX2S000
Order Code2948809
Product RangePAX2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,086.880 ($1,249.912) |
Price for:Each
Minimum: 1
Multiple: 1
$1,086.88 ($1,249.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAX2S000
Order Code2948809
Product RangePAX2 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionStrain Gauge / Process
Meter Range-24mV to +24mV / -240mV to +240mV
Digit Height18mm
Panel Cutout Height49.53mm
Panel Cutout Width96.52mm
Supply Voltage Min40VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAX2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-24mV to +24mV / -240mV to +240mV
Panel Cutout Height
49.53mm
Supply Voltage Min
40VAC
Operating Temperature Min
0°C
Product Range
PAX2 Series
Meter Function
Strain Gauge / Process
Digit Height
18mm
Panel Cutout Width
96.52mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390096