Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The OEM22 is a 3.5-digit neat "flat pack" LCD Digital Voltmeter Module that can either be sub-panel mounted or used with the optional MB11 fixing bezel. The module is set up for 9V operation but can be adjusted for 5V use. A low BAT annunciator is provided as standard (9Vonly). Incorrect supply polarity will destroy the module immediately.
- Automatic zeroing and polarity indication
- Low battery indication
- Easy to use decimal point selection
- Display hold as standard
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Digit Height
12.7mm
Panel Cutout Width
63mm
Supply Voltage Max
10VDC
Operating Temperature Max
50°C
Panel Cutout Height
32.5mm
Supply Voltage Min
4.8V
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989