Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No6.523.012.300Copy
Manufacturer Standard Lead Time7 weeks
Order Code4730150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.350 ($347.7025) |
Price for:Each
Minimum: 1
Multiple: 1
$302.35 ($347.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Codix 523 series Timer/Short Time Meter resolution up to 0.001 seconds programmable via decimal point. It features LCD, LED-look large bright display 8mm high display, programmable set value, high count speed, numerous programming options and programmable display in seconds, minutes, hours or hh.mm.ss.
- IP65 Protection rating
- Screw terminals connection
- Manual electric reset
Applications
Automation & Process Control, Clock & Timing, Industrial, Test & Measurement
Technical Specifications
No. of Digits
6
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Supply Voltage Max
30VDC
Panel Cutout Height
22.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094347