Print Page
Alternatives for 6ED1055-1MA00-0BA0
1 Product Found
Product Overview
The 6ED1055-1MA00-0BA0 is a digital Expansion Module with 12/24V. It can be mounted on 35mm DIN rail and 2 spacing units wide.
- IP20 Protection Rating
Applications
Automation & Process Control
Technical Specifications
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
Product Range
LOGO!
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12