Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100Copy
Manufacturer Standard Lead Time25 weeks
Order Code988583
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $559.000 ($642.850) |
Price for:Each
Minimum: 1
Multiple: 1
$559.00 ($642.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100Copy
Manufacturer Standard Lead Time25 weeks
Order Code988583
Technical Datasheet
Operating Temperature Max55°C
Operating Temperature Min0°C
Output Voltage Max240VAC
Output Voltage Min120V
Product Overview
The N2300/Y2100 is a PID Temperature Controller has large 10mm high display, 2A relay and full 3-wire PT100 input. The controller features our hands-free easy tune PID algorithm. Its limits the operator access to the controller setpoint value.
- Setpoint lock
- Human interface
- Two process alarms
- RS485 Communication
- On control indicator 0.1% accuracy
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Operating Temperature Max
55°C
Output Voltage Max
240VAC
Operating Temperature Min
0°C
Output Voltage Min
120V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16