Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000007Copy
Manufacturer Standard Lead Time22 weeks
Order Code4439870
Product RangeMPro Zinc 4R25
Also Known As4R25
Your Part Number
934 total stock globally
Need more?
934 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.640 ($14.536) |
| 10+ | $8.540 ($9.821) |
| 25+ | $8.130 ($9.3495) |
| 75+ | $7.690 ($8.8435) |
| 150+ | $6.920 ($7.958) |
| 250+ | $6.580 ($7.567) |
Price for:Each
Minimum: 1
Multiple: 1
$12.64 ($14.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000007Copy
Manufacturer Standard Lead Time22 weeks
Order Code4439870
Product RangeMPro Zinc 4R25
Also Known As4R25
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996, 4R25
Battery TechnologyZinc Manganese Dioxide
Battery Capacity1.2Ah
External Height115mm
Battery TerminalsScrew
External Width67mm
Pack Quantity1
External Depth67mm
Battery Type / SizePJ996, 4R25
Weight485g
Battery IEC Code4R25X
Battery NEDA Code915
Battery Compliance-
Product RangeMPro Zinc 4R25
SVHCNo SVHC (04-Feb-2026)
Product Overview
PE000007. is a 6V, 4R25X zinc battery. It has battery capacity of 1200mAh.
- Zinc - manganese dioxide battery chemical system
- Screw terminal, plastic shell jacket
- 6.2V to 6.88V open circuit voltage
- 7A to 9.5A short current
- Working temperature range from -18°C to +50°C
- 2006/66/EC regulation compliance
Contents
Battery only
Notes
This product is CE marked and complies with the latest battery legislation: Articles 48-52, and Annex X of the EU Battery Regulation (EU) 2023/1542.
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Manganese Dioxide
External Height
115mm
External Width
67mm
External Depth
67mm
Weight
485g
Battery NEDA Code
915
Product Range
MPro Zinc 4R25
Battery Size Code
PJ996, 4R25
Battery Capacity
1.2Ah
Battery Terminals
Screw
Pack Quantity
1
Battery Type / Size
PJ996, 4R25
Battery IEC Code
4R25X
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757