Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC926
Order Code207949
Technical Datasheet
Battery Voltage12V
Battery Size Code926
Battery TechnologyAlkaline
Battery Capacity13Ah
External Height127mm
Battery TerminalsScrew
Pack Quantity1
External Width136.5mm
External Depth73mm
Battery Type / Size926
Weight1.39kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Height
127mm
Pack Quantity
1
External Depth
73mm
Weight
1.39kg
Battery NEDA Code
-
Product Range
-
Battery Size Code
926
Battery Capacity
13Ah
Battery Terminals
Screw
External Width
136.5mm
Battery Type / Size
926
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34