Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP23ACopy
Order Code300408
Technical Datasheet
Battery Voltage12V
Battery Size Code23A
Battery TechnologyAlkaline
Battery Capacity55mAh
External Diameter10.22mm
Battery TerminalsRaised Positive and Flat Negative
External Height28.5mm
Pack Quantity1
Battery Type / Size23A
Weight7.9g
Battery IEC Code23A
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GP23A from GP Batteries is a non rechargeable alkaline high voltage battery with raised positive and flat negative terminals.
- Available in 23A standard size
- Nominal battery voltage of 12V
- Average capacity of 55mAh (at 20Kohm load)
- Nominal service life of 107hrs (at 20Kohm load)
- Average battery weight is 7.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
10.22mm
External Height
28.5mm
Battery Type / Size
23A
Battery IEC Code
23A
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
23A
Battery Capacity
55mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
7.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008