Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.580 ($15.617) |
Product Information
Product Overview
LSATA6 is a SATA cable. It features two latching 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. The latching connectors lock when connected to a supporting (latchable) SATA port, ensuring a snug, and secured data connection every time to prevent accidental disconnects. Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool. Constructed of only top quality materials and designed for optimum performance and reliability. This product is ideal for installing Serial ATA hard drives and DVD drives in small form factor computer cases. It is well-suited for server and storage subsystem applications, as well as high-end workstation drive installations. Additionally, it enables reliable connections to SATA drive arrays, making it a versatile solution for professional and enterprise storage setups.
- Red PVC jacket
- Secure latching SATA cable designed for new system boards and SATA hard drives
- Compatible with both 3.5" and 2.5" SATA hard drives
Technical Specifications
SATA Data 7 Way Socket, Latching
6"
Red
To Be Advised
SATA Data 7 Way Socket, Latching
152.4mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate