Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.440 ($47.656) |
| 5+ | $40.550 ($46.6325) |
| 10+ | $39.640 ($45.586) |
| 50+ | $35.950 ($41.3425) |
Product Information
Product Overview
The cable assembly is designed to facilitate connectivity between USB 2.0 and a DB9P (9-pin D-Sub) interface, featuring a length of 1.5 meters for convenient use. Notably, it incorporates an on-chip system that includes a USB 1.1 transceiver, a 5V to 3.3V regulator for voltage compatibility, and a precision 12MHz crystal oscillator to ensure stable and accurate signal timing. This assembly provides a reliable and efficient solution for data transfer between USB 2.0-enabled devices and equipment equipped with a DB9P interface, offering seamless connectivity over short distances.
- Fully complies with USB specification 2.0 (full speed compatible)
- On-chip has USB 1.1 transceiver, 5V to 3.3V regulator, 12Mhz crystal oscillator
- Support serial interface like RS232
- Wide flow control mechanism
- Configurable 512-byte bidirectional data buffer
- Support wake-up function from remote input related modulation signal
- Two general-purpose I/O (GPIO) pins
- Configuration can be stored in external EEPROM at startup
- Provide drivers supporting Windows and Mac OS Linux and WinCE
Applications
Data / Computing, Computer Peripherals, Communications & Networking
Technical Specifications
6Mbaud
1.5m
Smart DB9 to USB Assemblies
D Sub 9 Position Plug
4.9ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate