Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0874Copy
Manufacturer Standard Lead Time17 weeks
Order Code4308251
Also Known AsGTIN UPC EAN: 6959420923106
Your Part Number
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.270 ($9.5105) |
Price for:Each
Minimum: 1
Multiple: 1
$8.27 ($9.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0874Copy
Manufacturer Standard Lead Time17 weeks
Order Code4308251
Also Known AsGTIN UPC EAN: 6959420923106
Technical Datasheet
Conversion TypeUSB to RS485 Converter
Baud Rate-
Converter Connector TypeRS485 x 4
Chip TypeCH340
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0874 is a USB to RS485 serial cable with built-in a CH340 bus converter chip that allows direct communication between a PC and a 485 serial device without extra hardware. The converter works well with modern Windows systems and has high stability and strong anti-interference. The cable provides instant connectivity to RS485 communication devices and is ideal for industrial sensors and instrumentation, as well as home appliances with centralised control.
- Provides instant connectivity to RS485 communication devices
- High stability and strong anti-interference
- CH340 Chipset
- 5V Power Supply
- Interface Specification: red: VCC, black: GND, green: 485-A, white: 485-B
- Supports Windows XP/Vista/7/8/10
- 1m Cable length
Technical Specifications
Conversion Type
USB to RS485 Converter
Converter Connector Type
RS485 x 4
Cable Length - Metric
1m
Product Range
-
Baud Rate
-
Chip Type
CH340
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03