Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-12BBS
Order Code2577343
Product RangeECF504-BBS Series
Technical Datasheet
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $44.290 ($50.9335) |
10+ | $37.650 ($43.2975) |
25+ | $35.280 ($40.572) |
50+ | $34.470 ($39.6405) |
Price for:Each
Minimum: 1
Multiple: 1
$44.29 ($50.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-12BBS
Order Code2577343
Product RangeECF504-BBS Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Receptacle
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeECF504-BBS Series
Product Overview
The ECF504-12BBS is a 12-inch USB type B female shielded panel mount coupler to USB type B male Connector. Another unique panel mount USB option features a bulkhead type B jack to a molded type B plug attached via USB 2.0 compliant cable. This cable can be directly connected to a mating connector inside an enclosure. This Assembly is fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Jacket Colour
Grey
Product Range
ECF504-BBS Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158758