Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.270 ($64.7105) |
Product Information
Product Overview
WKSTNCMFLX is a cable management sleeve. This flexible and lightweight mesh cable management sleeve, made from polyester and woven nylon fabric, provides the solution to cable clutter. Keep cables organized behind your computer monitor, while providing access to cables when needed. Hook-and-loop fasteners enable quick and convenient access to cable bundles. The sleeve expands to accommodate additional cables as needed. No tools are required, and cables may remain connected when inserted into the cable management sleeve. Using sharp scissors, you can cut the cable-management sleeve to your desired length to fit neatly under your desk or table, or behind your media centre. The expandable cable sleeving protects cables and reduces clutter; cord concealer can be used at an office/home office or in a server room to hide computer cables; cable cover is ideal for organizing AV, power, USB cords, etc.
- Professional cable management, easy installation
- Black colour
- Polyester and nylon material
- 10.2ft (3.1m) product length, 3.5in (9cm) product width, 0.1in (0.3cm) product height
Technical Specifications
Expandable
Black
3.1m
-
PE (Polyester) / Nylon (Polyamide)
18mm
10.2ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate