Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000664Copy
Order Code2381852
Technical Datasheet
Coaxial Cable TypeRG405
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter2.17mm
Impedance50ohm
Jacket Colour-
Jacket MaterialUnjacketed
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (25-Jun-2020)
Alternatives for PP000664
2 Products Found
Product Overview
The PP000664 is a RG 405/U semi flexible Coaxial Cable with PTFE dielectric, SCCS inner conductor and TPC outer conductor.
- CPR: Not Yet Qualified
- 98pF/m Capacitance
- 70% Velocity
- 60GHz Cutoff Frequency
- 4.7ns/m Time Delay
- 6mm Minimum Static Bending Radius
- 2000kVrms Maximum Operating Voltage
- -65 to +150°C Operating Temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG405
Reel Length (Imperial)
-
External Diameter
2.17mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2020)
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134