Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No9221 010100Copy
Order Code1610316
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter2.46mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge30AWG
Conductor MaterialCopper
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
100ft
External Diameter
2.46mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
30AWG
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001