Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1694F B591000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3227696
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,497.630 ($5,172.2745) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$4,497.63 ($5,172.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694F B591000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3227696
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.01mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 27AWG
Product Range-
Wire Gauge19AWG
Conductor MaterialCopper
Product Overview
1694F B591000 is a RG-6, double 95% TC braid, flexible SDI coaxial cable. It is suitable for applications such as digital video, 6Gb/s UHDTV, HD-SDI 1080p.
- CPR: Not Yet Qualified
- 19AWG (7x27) bare copper conductor
- 0.041inch (1.04mm) nominal conductor diameter
- PE - polyethylene (foam) insulation
- Black, matte colour
- 1,000ft length
- 75ohm nominal characteristic impedance
- PVC (Polyvinyl Chloride) outer jacket, 0.276in (7.01mm) nominal overall cable diameter
- 300V (CM) UL voltage rating
- Operating temperature range from -35 to +75°C
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
7.01mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 27AWG
Wire Gauge
19AWG
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.69