Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392259 BK005Copy
Manufacturer Standard Lead Time22 weeks
Order Code4209135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,101.780 ($3,567.047) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
$3,101.78 ($3,567.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392259 BK005Copy
Manufacturer Standard Lead Time22 weeks
Order Code4209135
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge2AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max-
Conductor Area CSA33.15mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter11.68mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
2AWG
Reel Length (Metric)
30m
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
11.68mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Conductor Area CSA
33.15mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.1563