Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No396133 BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4532169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,671.280 ($1,921.972) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$1,671.28 ($1,921.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No396133 BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4532169
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size133 x 27AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA13.57mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter8.61mm
Approval SpecificationCSA AWM I A/B, UL 3213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
6AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
8.61mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 27AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
13.57mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, UL 3213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5792