Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5500FE.00152Copy
Manufacturer Standard Lead Time5 weeks
Order Code1423283
Also Known As5500FE 00850
Your Part Number
4 total stock globally
6,840 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,035.830 ($1,191.2045) |
| 25+ | $1,015.110 ($1,167.3765) |
Price for:1 Reel: (498.69ft/152m)
Minimum: 1
Multiple: 1
$1,035.83 ($1,191.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5500FE.00152Copy
Manufacturer Standard Lead Time5 weeks
Order Code1423283
Also Known As5500FE 00850
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.324mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.3mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 5500FE.00152 is a 152m 2-core grey Screened Cable for use with the security, audio and alarm cables. It has stranded bare copper conductors with polyolefin insulation, Beldfoil® shield and PVC jacket with ripcord.
- CPR: Eca
- -20 to 75˚C Operating temperature range
- 105.422N Maximum pulling tension
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.3mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.324mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.897