Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $93.510 ($107.5365) |
Product Information
Product Overview
The 70002634 is a 4-conductor unshielded Spiral Cable with fine wire strands of bare copper, according to IEC 60228 resp. VDE 0295, class 5 standards, grey PU jacket and 19AWG wire. The ÖLFLEXÒ SPIRAL 400 P oil-resistant cable with polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it is possible to use it outside. The ÖLFLEXÒ SPIRAL 400 P cable is increased oil resistant and at room temperature generally resistant against acids and caustics solution. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant. The ÖLFLEXÒ SPIRAL 400 P cable is designed for use under rough working conditions and to high wear and tear. The strength of recoiling and the extension lengths up to 3 times of the original length are features of the high quality.
- CPR: Not Yet Qualified
- High restoring forces and extension lengths up to 3 times un-extended spiral length
- Oil-resistant
- High resistance to benzols, benzines and other substances
- Special PVC P8/1 core insulation
- Special polyurethane outer sheath
- Resistant to microbes, hydrolysis and almost all mineral oils
- High chemical resistance to benzols, benzenes and other agents
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
Unscreened
19AWG
4ft
Grey
Copper
6.2mm
OLFLEX SPIRAL 400 P Series
4Core
0.75mm²
1.5m
4 x 0.75mm²
PU
500V
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate