Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6462 VI005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2059838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $451.310 ($519.0065) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$451.31 ($519.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6462 VI005Copy
Manufacturer Standard Lead Time19 weeks
Order Code2059838
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.317mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourPurple
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6462 VI005 is a 100ft 1-pair 22AWG 300V purple Data and Bus Cable with tinned solid copper conductors, foam high-density polyethylene insulation, foil + 65% tinned copper braid shield and purple PVC jacket. It is resistant to oil and UL sunlight. Compliant with Allen-Bradley part numbers 1485 CPI-A and 1485 CPI-C. It offers industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, Fieldbus, PROFIBUS™ and Industrial Twinax.
- CPR: Not Yet Qualified
- 14lbs Maximum pull tension
- 150Ω Nominal impedance
- REACH regulation (EC 1907/2006)
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Purple
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.317mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6762