Product Information
Product Overview
The 151-2831-037 is a 37-core shielded jacketed zip Planar Cable with tinned copper conductor and a flame-retardant grey PVC insulator. This ribbon screened cable comes with extruded black PVC jacket, tinned copper drain wire and an aluminium/polyester shield. The Spectra-Strip zip extruded jacketed cable combines the ease of termination, consistent electrical characteristics and reduced space requirements of flat cable with the ruggedness of an extruded protective outer jacket. The Spectra-Guard® provides excellent abrasion resistance, extremely low crosstalk, consistent electrical characteristics and high flexibility, making it ideal for high-speed data processing equipment and high frequency communications systems.
- CPR: Not Yet Qualified
- Rugged and flexible protection
- Excellent crosstalk and electrical performance
- Terminates to standard IDC connectors
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Screened
28AWG
100ft
Black
7 x 36AWG
150V
PVC
-
37Core
0.072mm²
30.5m
48.51mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate