Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9182NH.00305Copy
Manufacturer Standard Lead Time6 weeks
Order Code1734753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,621.750 ($4,165.0125) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$3,621.75 ($4,165.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9182NH.00305Copy
Manufacturer Standard Lead Time6 weeks
Order Code1734753
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA-
Impedance-
Jacket ColourBlack
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size19 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialFR NC
External Diameter8.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9182NH.00305 is a Datalene® insulated Twinaxial Cable with tinned copper conductor and foamed high density polyethylene insulation. This twinaxial cable comes with a black FRNC (UV stabilised) sheath, white foamed fibrillated polypropylene filler and a polyester foil.
- CPR: Not Yet Qualified
- 45.9Ω/km at 20°C Nominal resistance conductor
- 20.7Ω/km at 20°C Nominal resistance shield
- 150Ω Nominal impedance
- 78% Nominal velocity of propagation
- 0.96µH/m Nominal inductance
- 300Vrms Voltage rating
Applications
Communications & Networking
Technical Specifications
Wire Gauge
22AWG
Impedance
-
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
19 x 0.16mm
Jacket Material
FR NC
Product Range
-
Conductor Area CSA
-
Jacket Colour
Black
Reel Length (Metric)
304.8m
Conductor Material
Tinned Copper
External Diameter
8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.65