Twinaxial Cable:

6 Products Found

At element14, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1704462

RoHS

Reel of 1
Reel
1+
$614.500
($706.675)
2+
$594.380
($683.537)
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
1182075

RoHS

Reel of 152
Reel
1+
$1,238.690
($1,424.4935)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
1218659

RoHS

1 Metre
1+
$12.070
($13.8805)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
4914405

RoHS

Reel of 1
Reel
1+
$1,606.890
($1,847.9235)
10+
$1,574.760
($1,810.974)
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
498.69ft
152.4m
7 x 0.32mm
Copper
PVC
8.38mm
TUK SGACK902S Keystone Coupler
1212948

RoHS

Reel of 1
Reel
1+
$1,730.930
($1,990.5695)
Min: 1 / Mult: 1
20AWG
0.56mm²
78ohm
Blue
1000ft
304.8m
7 x 0.32mm
Tinned Copper
PVC
6.4mm
-
1610324

RoHS

Reel of 1
Reel
1+
$5,745.000
($6,606.750)
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 0.32mm
Tinned Copper
PVC
6.05mm
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal