Twinaxial Cable:

22 Products Found

At element14, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704462

RoHS

Reel of 1
Reel
1+
$614.500
($706.675)
2+
$594.380
($683.537)
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
1218660

RoHS

1 Metre
1+
$15.140
($17.411)
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
1734753

RoHS

Reel of 1
Reel
1+
$3,549.570
($4,082.0055)
Min: 1 / Mult: 1
22AWG
-
-
Black
1000ft
304.8m
19 x 0.16mm
Tinned Copper
FR NC
8.8mm
-
466116702

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$5,366.710
($6,171.7165)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4661189

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,877.220
($2,158.803)
5+
$1,824.810
($2,098.5315)
10+
$1,772.390
($2,038.2485)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
-
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,110.830
($1,277.4545)
5+
$1,079.820
($1,241.793)
10+
$1,048.800
($1,206.120)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
466118902

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,682.620
($1,935.013)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
466118602

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$918.700
($1,056.505)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4661186

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,024.950
($1,178.6925)
5+
$996.340
($1,145.791)
10+
$967.710
($1,112.8665)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
4661167

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$5,987.410
($6,885.5215)
5+
$5,820.230
($6,693.2645)
10+
$5,653.050
($6,501.0075)
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
-
4661182

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,035.370
($1,190.6755)
5+
$1,006.460
($1,157.429)
10+
$977.540
($1,124.171)
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
-
466118202

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$928.040
($1,067.246)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
466118402

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$995.670
($1,145.0205)
Min: 1 / Mult: 1
-
-
78ohm
-
500ft
152.4m
-
-
-
3.81mm
-
1182168

RoHS

Reel of 1
Reel
1+
$1,533.610
($1,763.6515)
2+
$1,416.410
($1,628.8715)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2613620

RoHS

Reel of 1
Reel
1+
$3,128.510
($3,597.7865)
Min: 1 / Mult: 1
20AWG
-
78ohm
-
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.05mm
Blue Hose Series
1182075

RoHS

Reel of 152
Reel
1+
$1,238.690
($1,424.4935)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
2613619

RoHS

Reel of 1
Reel
1+
$4,467.500
($5,137.625)
Min: 1 / Mult: 1
-
-
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
1769496

RoHS

Reel of 1
Reel
1+
$1,838.690
($2,114.4935)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
1218659

RoHS

1 Metre
1+
$12.070
($13.8805)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
4914405

RoHS

Reel of 1
Reel
1+
$1,606.890
($1,847.9235)
10+
$1,574.760
($1,810.974)
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
498.69ft
152.4m
7 x 0.32mm
Copper
PVC
8.38mm
TUK SGACK902S Keystone Coupler
1212948

RoHS

Reel of 1
Reel
1+
$1,730.930
($1,990.5695)
Min: 1 / Mult: 1
20AWG
0.56mm²
78ohm
Blue
1000ft
304.8m
7 x 0.32mm
Tinned Copper
PVC
6.4mm
-
1610324

RoHS

Reel of 1
Reel
1+
$5,745.000
($6,606.750)
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 0.32mm
Tinned Copper
PVC
6.05mm
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal