Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $180.800 ($207.920) |
| 5+ | $166.040 ($190.946) |
| 10+ | $159.540 ($183.471) |
Product Information
Product Overview
LOCTITE® 266 is a high temperature, high strength, red-orange anaerobic threadlocker. It is a 1-part, thixotropic liquid that is fast curing and which resists oil and mild surface contamination at temperatures up to +232°C. Particularly suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required along with exposure to elevated temperatures. LOCTITE® 266™ is tolerant of oil and other mild surface contamination. The thixotropic nature of LOCTITE®266™ reduces the migration of liquid product after application to the substrate.
- CFIA listed
- Locks fasteners up to 20 mm in diameter
- Acrylic technology
- Dimethacrylate ester chemical type
- Positive under UV light
- One component -requires no mixing
- High, thixotropic viscosity
Technical Specifications
Acrylic
High Viscosity
Bottle
-
No SVHC (04-Feb-2026)
High Strength
Red / Orange
50ml
266
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate