Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.920 ($72.358) |
Product Information
Product Overview
SILA 615 ZERO / GE is a torque sealant zero. It is a varnish that is applied to mechanical fasteners and usually acts as a "visual safety mark" or inspection seal. It is an essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive proper ties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to significant risk minimization for the user during its processing.
- Environmentally friendly (water-based) – no hazardous material
- Food-safe, free from organic solvents, and provides effective electrical insulation
- Good media and chemical resistance
- Resistant to water, oil and petrol
- Resistant to diluted acids and alkaline
- Temperature resistant up until 90°C
- Yellow colour
Technical Specifications
Mechanical
Yellow
-
No SVHC (04-Feb-2026)
Tube
20ml
Bader SILA 615 Zero Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate