Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1
Order Code2480929RL
Also Known AsESD103-B1-02ELS E6327, SP001077908
Technical Datasheet
Packaging Options
387,800 total stock globally
Need more?
387800 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
250+ | $0.211 ($0.2426) |
1000+ | $0.145 ($0.1668) |
7500+ | $0.135 ($0.1552) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$105.50 ($121.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1
Order Code2480929RL
Also Known AsESD103-B1-02ELS E6327, SP001077908
Technical Datasheet
Clamping Voltage Vc Max48V
Diode Case StyleTSLP-2-20
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage15V
Operating Voltage15V
Clamping Voltage Max48V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
- <lt/>0.1nA Very low reverse current (IR)
Technical Specifications
Clamping Voltage Vc Max
48V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
15V
Clamping Voltage Max
48V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
TSLP-2-20
No. of Pins
2Pins
Operating Voltage
15V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143