Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTVS3V3L4UE6327HTSA1
Order Code2480943RL
Also Known AsTVS3V3L4U E6327, SP000942748
Technical Datasheet
1,511 total stock globally
3,000 more incoming. You can reserve stock now
1511 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.739 ($0.8498) |
500+ | $0.572 ($0.6578) |
1000+ | $0.441 ($0.5072) |
5000+ | $0.395 ($0.4542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
$73.90 ($84.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTVS3V3L4UE6327HTSA1
Order Code2480943RL
Also Known AsTVS3V3L4U E6327, SP000942748
Technical Datasheet
Clamping Voltage Vc Max7.7V
TVS PolarityBidirectional
Diode Case StyleSC-74
No. of Pins6Pins
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.7V
Operating Voltage3.3V
Power Dissipation Pd154W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation154W
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
The TVS3V3L4U E6327 is a low capacitance ESD/Transient/Surge Protection TVS Diode Array gives protection according to ±30kV air/contact discharge IEC61000-4-2 (ESD), ±80A (5/50ns) IEC61000-4-4 (EFT) and ±20A (8/20μs) IEC61000-4-5 (Surge).
- <lt/>50nA Low leakage current (IR)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Clamping Voltage Vc Max
7.7V
Diode Case Style
SC-74
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
154W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
No. of Pins
6Pins
Clamping Voltage Max
7.7V
Power Dissipation Pd
154W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128