Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Order Code2480937RL
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
15,000 total stock globally
Need more?
15000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
500+ | $0.118 ($0.1357) |
1000+ | $0.107 ($0.123) |
5000+ | $0.106 ($0.1219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$59.00 ($67.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Order Code2480937RL
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
Clamping Voltage Vc Max8.1V
TVS PolarityBidirectional
Diode Case StyleTSLP-2-19
Reverse Standoff Voltage3.3V
No. of Pins2Pins
Operating Voltage3.3V
Clamping Voltage Max8.1V
Power Dissipation Pd65W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation65W
Qualification-
Product RangeESD207-B1-02 Series
Automotive Qualification Standard-
Product Overview
The ESD207-B1-02 series ultra-low clamping bidirectional ESD/Transient/Surge Protection Diode. It is rated to ESD/transient/surge protection of one data/Vbus line exceeding standard IEC61000-4-2 (ESD) ±30kV (air/contact discharge), IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±6A (8/20μs).
- 0.13Ω Ultra low dynamic resistance RDYN
Technical Specifications
Clamping Voltage Vc Max
8.1V
Diode Case Style
TSLP-2-19
No. of Pins
2Pins
Clamping Voltage Max
8.1V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
65W
Product Range
ESD207-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Power Dissipation Pd
65W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006