Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD200B1CSP0201XTSA1
Order Code2480934RL
Also Known AsESD200-B1-CSP0201 E6327, SP000992756
Technical Datasheet
98,595 total stock globally
Need more?
98595 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
500+ | $0.039 ($0.0448) |
1000+ | $0.035 ($0.0402) |
5000+ | $0.034 ($0.0391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$19.50 ($22.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD200B1CSP0201XTSA1
Order Code2480934RL
Also Known AsESD200-B1-CSP0201 E6327, SP000992756
Technical Datasheet
Clamping Voltage Vc Max13V
TVS PolarityBidirectional
Diode Case StyleWLL-2-1
No. of Pins2Pins
Reverse Standoff Voltage5.5V
Operating Voltage5.5V
Clamping Voltage Max12.5V
Power Dissipation Pd37.5W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation-
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
13V
Diode Case Style
WLL-2-1
Reverse Standoff Voltage
5.5V
Clamping Voltage Max
12.5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
No. of Pins
2Pins
Operating Voltage
5.5V
Power Dissipation Pd
37.5W
Maximum Breakdown Voltage
10V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006