Print Page
49,855 total stock globally
Need more?
49855 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
500+ | $0.058 ($0.0667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$29.00 ($33.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G
Order Code2463636RL
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max22.7V
Diode Case StyleSOD-523
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage7V
Clamping Voltage Max22.7V
Operating Voltage7V
Power Dissipation Pd500mW
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation200W
QualificationAEC-Q101
Product RangeESD5Z
Automotive Qualification Standard-
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
22.7V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
7V
Operating Voltage
7V
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
200W
Product Range
ESD5Z
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
SOD-523
No. of Pins
2Pins
Clamping Voltage Max
22.7V
Power Dissipation Pd
500mW
Maximum Breakdown Voltage
7.5V
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937