Need more?
Quantity | Price (Incl GST) |
---|---|
5+ | $0.462 ($0.5313) |
10+ | $0.255 ($0.2932) |
100+ | $0.198 ($0.2277) |
500+ | $0.195 ($0.2242) |
1000+ | $0.183 ($0.2104) |
5000+ | $0.171 ($0.1966) |
Product Overview
The SP1002-01JTG is a TVS Diode Array for general purpose ESD protection. The Zener diode fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). It can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high-speed signal pins.
- Low capacitance of 5pF per I/O
- ESD protection of ±8kV contact discharge, ±15kV air discharge, (level 4, IEC61000-4-2)
- EFT protection, IEC61000-4-4, 40A
- Low leakage current of 0.5μA (maximum) at 5V
- Lightning Protection, IEC61000-4-5, 2A (8/20µs)
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
16V
3Pins
-
-
SC-70
8.8V
SP100
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP1002-01JTG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate