Print Page
Image is for illustrative purposes only. Please refer to product description.
45,265 total stock globally
Need more?
45265 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
500+ | $0.117 ($0.1346) |
1500+ | $0.114 ($0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$58.50 ($67.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0S1BB,115
Order Code8737703RL
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOD-523
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max14V
Power Dissipation Pd-
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation130W
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
The PESD5V0S1BB is a low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.
- Bidirectional ESD protection of one line
- 130W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- <gt/>30kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
14V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
14V
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
130W
Qualification
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
No. of Pins
2Pins
Operating Voltage
5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001