Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UT,215
Order Code8737592RL
Product RangePESDxS2UT Series
Technical Datasheet
18,488 total stock globally
6,000 more incoming. You can reserve stock now
18488 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
500+ | $0.128 ($0.1472) |
1000+ | $0.124 ($0.1426) |
5000+ | $0.122 ($0.1403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$64.00 ($73.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3S2UT,215
Order Code8737592RL
Product RangePESDxS2UT Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-23
TVS PolarityUnidirectional
No. of Pins3Pins
Reverse Standoff Voltage3.3V
Operating Voltage-
Clamping Voltage Max20V
Power Dissipation Pd330W
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation330W
Operating Temperature Max150°C
Qualification-
Product RangePESDxS2UT Series
Automotive Qualification Standard-
Product Overview
The PESD3V3S2UT is a double ESD Protection Diode, designed to protect up to two transmission or data lines from Electrostatic Discharge (ESD) damage. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
- 3.3V Reverse stand-off voltage
- 300pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 400Ω at 1mA Differential resistance
- SPICE Model type
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical
Technical Specifications
Clamping Voltage Vc Max
20V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
3.3V
Clamping Voltage Max
20V
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
330W
Qualification
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
No. of Pins
3Pins
Operating Voltage
-
Power Dissipation Pd
330W
Maximum Breakdown Voltage
6V
Operating Temperature Max
150°C
Product Range
PESDxS2UT Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for PESD3V3S2UT,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536