Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $7.170 ($8.2455) |
15+ | $6.780 ($7.797) |
100+ | $6.200 ($7.130) |
300+ | $5.770 ($6.6355) |
750+ | $5.230 ($6.0145) |
Price for:Each
Minimum: 1
Multiple: 1
$7.17 ($8.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000864
Order Code3220888
Technical Datasheet
Product Range-
Fuse Current2A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Breaking Capacity Current AC100A
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
- Time delay / Time lag Ceramic Cartridge Fuse
- 5mm x 20mm size
- 2A, 400V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
- Operating Temperature: -55°C to +125°C
Technical Specifications
Product Range
-
Voltage Rating VAC
500V
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
0.2" x 0.79"
Blow Characteristic
Time Delay
Technical Docs (1)
Alternatives for MP000864
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244