Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No350FM
Order Code1701340
Product RangeFM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $174.170 ($200.2955) |
5+ | $170.690 ($196.2935) |
10+ | $167.210 ($192.2915) |
Price for:Each
Minimum: 1
Multiple: 1
$174.17 ($200.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No350FM
Order Code1701340
Product RangeFM
Technical Datasheet
Product RangeFM
Fuse Current350A
Voltage Rating VAC690VAC
Voltage Rating VDC500VDC
Fuse Size Metric38.1mm x 113mm
Fuse Size Imperial1.5" x 4.45"
Blow CharacteristicFast Acting
Product Overview
The British BS 88 FM series from Bussmann are high speed stud mount fuses. These fuses are CE, BS 88 Part 4, IEC 269 Part 4, UL, MT andmmT-350Vdc (IEC) rating approved. British BS 88 FM series have excellent DC performance and cycling capability. Typical application includes DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
- Rated voltage of 690VAC/500VDC
- Rated current rating range from 180A to 350A
- Low arc voltage and low energy let through
- Low power losses
Applications
Industrial, Safety
Technical Specifications
Product Range
FM
Voltage Rating VAC
690VAC
Fuse Size Metric
38.1mm x 113mm
Blow Characteristic
Fast Acting
Fuse Current
350A
Voltage Rating VDC
500VDC
Fuse Size Imperial
1.5" x 4.45"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18