Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $249.810 ($287.2815) |
5+ | $244.830 ($281.5545) |
10+ | $239.820 ($275.793) |
25+ | $234.840 ($270.066) |
50+ | $229.830 ($264.3045) |
100+ | $224.830 ($258.5545) |
Product Information
Product Overview
HAW562-AAB is a surge arrester. This surge arrester is used to weaken residual currents from upstream lightning protection steps and to limit system-induced or system-generated overvoltage surges. HAW562 units are primarily used in process automation and in measuring and communication technology within the chemicals, pharmaceuticals, water and wastewater sectors as well as in the food industry. It is used to protect electronic components from being destroyed by overvoltage. It ensures that overvoltage surges that occur in signal cables (e.g. 4 to 20mA), in communication lines (field buses) and in power lines are safely passed into the ground. The functionality of the transmitter or the electronics component to be protected is not affected. Increased plant availability as a surge arrester is perfectly matched to the electronic components involved in process automation and process measuring technology.
- Investment intensive measuring instruments protected
- Vibration and shock tested according to EN 60068-2
- Direct and indirect shield grounding
- Non-hazardous area approval
- Supply voltage range from 10V to 55V
- SIL2 conformity CSA certified
- IP20 degree of protection
- Ambient temperature range from -40°C to +80°C
- Thermoplast UL 94 V-0 material
Technical Specifications
Surge Arrester
Type 3
75VDC
HAW562 Series
To Be Advised
2 Pole
2kA
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate