Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908539
Order Code2423792
Product RangeVALVETRAB MS Series
Also Known As2908539 (VAL-MS 750/30/3+0-FM/UD)
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.330 ($91.2295) |
| 5+ | $77.750 ($89.4125) |
| 10+ | $76.160 ($87.584) |
| 50+ | $74.580 ($85.767) |
| 100+ | $72.990 ($83.9385) |
Price for:Each
Minimum: 1
Multiple: 1
$79.33 ($91.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908539
Order Code2423792
Product RangeVALVETRAB MS Series
Also Known As2908539 (VAL-MS 750/30/3+0-FM/UD)
Technical Datasheet
Power Supply ApplicationsITE
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
No. of Outputs1 Output
Output Power Max30W
SPD TypeType 2
Output Voltage - Output 124VDC
Peak Surge Current30kA
Output Current - Output 11.25A
Continuing Operating Voltage Max750VAC
Suppressor MountingDIN Rail
Product RangeVALVETRAB MS Series
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Plug Type-
SVHCLead (25-Jun-2025)
Product Overview
2908539 is a Type 2 surge arrester. This is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35. Suitable for power supplies with higher supply voltages and used in powerful industrial networks and wind turbine generators.
- Type 2 surge arrester for 3-phase TN-C/IT power systems with remote signalling contact
- Handles max continuous voltage of 760V AC, suitable for 690V IT and 554/960V TN-C systems
- Nominal discharge current of 15kA, max discharge current of 30kA (8/20μs waveform)
- Voltage protection level ≤2.9kV ensures protection of sensitive downstream equipment
- Withstands temporary overvoltages: 1056V (120min / safe failure mode), 1000V(5s / withstand mode)
- Response time ≤25ns
- DIN-rail mount housing with IP20 protection rating
- Operating temperature range from –40°C to +80°C for use in harsh environments
- IP20 protection rating
Technical Specifications
Power Supply Applications
ITE
No. of Poles
3 Pole
Output Power Max
30W
Output Voltage - Output 1
24VDC
Output Current - Output 1
1.25A
Suppressor Mounting
DIN Rail
Input Voltage VAC
85V AC to 264V AC
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Outputs
1 Output
SPD Type
Type 2
Peak Surge Current
30kA
Continuing Operating Voltage Max
750VAC
Product Range
VALVETRAB MS Series
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 2908539
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18