Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R300XFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1822261
Product RangePOLY-FUSE 60R Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.830) |
| 5+ | $3.480 ($4.002) |
| 10+ | $3.230 ($3.7145) |
| 25+ | $3.140 ($3.611) |
| 50+ | $2.680 ($3.082) |
| 200+ | $2.260 ($2.599) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R300XFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1822261
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter23.11mm
Length-
Thickness3.1mm
Height29.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 60R300XF is a 3A radial leaded POLYFUSE® PTC Resettable Fuse designed to provide over-current protection for (≤60V) applications where space is not a concern and resettable protection is preferred. This 60R series radial leaded device is featured with fast time-to-trip. It is applicable for USB hubs, ports and peripherals, transformers, computers and peripherals.
- Cured, flame-retardant epoxy polymer insulating material
- UL94V-0 Flammability rating
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Motor Drive & Control, Automotive, Consumer Electronics
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
Product Range
POLY-FUSE 60R Series
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
23.11mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
29.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 60R300XF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001559