Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS1300-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313419
Your Part Number
499 total stock globally
Need more?
499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.620 ($4.163) |
| 50+ | $2.180 ($2.507) |
| 100+ | $1.790 ($2.0585) |
| 250+ | $1.530 ($1.7595) |
| 500+ | $1.240 ($1.426) |
| 1000+ | $1.160 ($1.334) |
Price for:Each
Minimum: 1
Multiple: 1
$3.62 ($4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS1300-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313419
Technical Datasheet
Voltage Rating16V
Holding Current13A
Trip Current26A
Time to Trip14s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3.6mm
Height28.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
16V
Trip Current
26A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
28.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Holding Current
13A
Time to Trip
14s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MF-RHS1300-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082