Print Page
Image is for illustrative purposes only. Please refer to product description.
9,221 total stock globally
Need more?
9221 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.296 ($0.3404) |
10+ | $0.196 ($0.2254) |
100+ | $0.072 ($0.0828) |
500+ | $0.070 ($0.0805) |
1000+ | $0.069 ($0.0794) |
5000+ | $0.066 ($0.0759) |
Price for:Each
Minimum: 5
Multiple: 5
$1.48 ($1.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoVS12VBA1HST15R
Order Code3291099
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max14V
Diode Case StyleDSN0603
No. of Pins-
Minimum Breakdown Voltage12.5V
Maximum Breakdown Voltage15V
Peak Pulse Power Dissipation70W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
DSN0603
Minimum Breakdown Voltage
12.5V
Peak Pulse Power Dissipation
70W
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
-
Maximum Breakdown Voltage
15V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005